Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKP224N3111XTMA1Copy
Order Code4950680
Product RangeXENSIV Series
Also Known AsSP001040362,KP224N3111
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.630 (CNY32.3519) |
| 10+ | CNY27.120 (CNY30.6456) |
| 25+ | CNY25.620 (CNY28.9506) |
| 50+ | CNY24.440 (CNY27.6172) |
| 100+ | CNY23.320 (CNY26.3516) |
| 250+ | CNY22.410 (CNY25.3233) |
| 500+ | CNY21.460 (CNY24.2498) |
| 1000+ | CNY20.090 (CNY22.7017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.63 (CNY32.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP224N3111XTMA1Copy
Order Code4950680
Product RangeXENSIV Series
Also Known AsSP001040362,KP224N3111
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min20kPa
Operating Pressure Max300kPa
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageDSOF
No. of Pins8Pins
Sensor Output TypeRatiometric
Accuracy± 3.4 kPa
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product RangeXENSIV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
300kPa
Supply Voltage Max
5.5V
No. of Pins
8Pins
Accuracy
± 3.4 kPa
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
140°C
Qualification
-
Operating Pressure Min
20kPa
Supply Voltage Min
4.5V
Sensor Case / Package
DSOF
Sensor Output Type
Ratiometric
Pressure Port Type
No Port
Output Interface
-
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
