Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITLGMBBOM504TOBO1Copy
Manufacturer Standard Lead Time78 weeks
Order Code4410856
Also Known AsSP005952574
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.110 (CNY580.9443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.11 (CNY580.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITLGMBBOM504TOBO1Copy
Manufacturer Standard Lead Time78 weeks
Order Code4410856
Also Known AsSP005952574
Technical Datasheet
Accessory TypeMotherboard
For Use WithInfineon LVD Scalable Power Demonstration Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITLGMBBOM504TOBO1 is a kit motherboard for low voltage drives scalable power demo board. The kit mother board serves as supporting board for the LVD scalable power demo board platform. It provides the system with the gate drivers for driving the MOSFETs of the power boards. The mother board connects to the control through the host mother board and does not connect to an individual control board. Suitable for prototyping forklifts and LEVs(low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives, cordless power tools applications.
- Gate resistors on FR4 for ease of rework
- Additional ceramic capacitor connected to the DC bus
- Optional branch out connection for paralleling of MOSFETs
Technical Specifications
Accessory Type
Motherboard
Product Range
-
For Use With
Infineon LVD Scalable Power Demonstration Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
