Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITLGCAPBOM006TOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4410854
Also Known AsSP005952579
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.720 (CNY382.7536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.72 (CNY382.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITLGCAPBOM006TOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4410854
Also Known AsSP005952579
Technical Datasheet
Accessory TypeCapacitor Board
For Use WithInfineon LVD Scalable Power Demonstration Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITLGCAPBOM006TOBO1 is a kit assembled capacitor board for low voltage drives scalable power demo board. The capacitor board is a supporting design for the LVD scalable power demo board platform. It provides the system with an interconnection platform for leaded capacitors for the DC bus supplying the power half-bridges. Suitable for prototyping forklifts and LEVs (low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives and cordless power tools.
- Board can also be used in other lab setups requiring a DC capacitor bank in the range of up to 250V
Technical Specifications
Accessory Type
Capacitor Board
Product Range
-
For Use With
Infineon LVD Scalable Power Demonstration Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
