
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.130 | CNY31.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.130 (CNY35.1769) |
| 10+ | CNY22.630 (CNY25.5719) |
| 25+ | CNY21.030 (CNY23.7639) |
| 50+ | CNY19.970 (CNY22.5661) |
| 100+ | CNY19.120 (CNY21.6056) |
| 250+ | CNY18.370 (CNY20.7581) |
| 500+ | CNY17.660 (CNY19.9558) |
| 1000+ | CNY16.500 (CNY18.645) |
Product Information
Product Overview
ITS6035SEPKXUMA1 is an Industrial PROFET™, 35mohm single channel smart high-side power switch. It is a single-channel smart high-side switch providing diagnosis capabilities and enhanced protection functions. The device offers an adjustable current limitation to offer higher reliability for protecting the system. It provides enhanced diagnostic features including an analogue current sense pin and a separated status pin for sensing fault conditions. It is designed to switch resistive, inductive, or capacitive loads in the industrial application. Potential applications include digital output modules (PLC applications, factory automation), industrial peripheral switches and power distribution, switching resistive, inductive, and capacitive loads in industrial environments, replacement for electromechanical relays, fuses, and discrete circuits, most suitable for loads that require a flexible but precise current limit.
- Single channel smart high-side power switch with integrated protection and diagnosis
- ON-state resistance is 27mohm typ (IL = 2.0A, VIN = high, Tj = 25°C)
- Overvoltage tolerance range is 60V max (device is in OVLO standby mode, Tj = -40 to 150°C)
- User adjustable current limitation ranging from 3A to 13.2A
- Wide output current range, analogue current sense pin, open load diagnosis
- Synchronized discharge functionality, 24V control inputs compatible to 3.3V and 5V logic levels
- 4kV electrostatic discharge protection (ESD), optimized electromagnetic compatibility
- Product validation according to JEDEC standard “JESD47J”
- Supply voltage range from -0.3 to 62V (Tj = -40°C to 150°C)
- TSDSO-14 package, junction temperature range from -40 to 150°C
Technical Specifications
High Side
13.2A
14Pins
Active High
-40°C
-
-
36V
0.035ohm
Yes
1Outputs
150°C
No SVHC (27-Jun-2018)
TSDSO-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
