Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoITD50N04S4L07ATMA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code5070556
Product RangeOptiMOS T2 Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.940 (CNY14.6222) |
| 10+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY5.610 (CNY6.3393) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 5000+ | CNY4.570 (CNY5.1641) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.94 (CNY14.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITD50N04S4L07ATMA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code5070556
Product RangeOptiMOS T2 Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel50A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel7200µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTO-252
No. of Pins5Pins
Power Dissipation N Channel46W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS T2 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
5Pins
Power Dissipation P Channel
-
Product Range
OptiMOS T2 Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
50A
Drain Source On State Resistance N Channel
7200µohm
Transistor Case Style
TO-252
Power Dissipation N Channel
46W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
