Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISZ143N13NM6ATMA1Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4486617RL
Cut Tape4486617
Product RangeOptiMOS 6 Series
Also Known AsISZ143N13NM6, SP005866298
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.820 | CNY59.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.820 (CNY13.3566) |
| 50+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY8.420 (CNY9.5146) |
| 1000+ | CNY7.920 (CNY8.9496) |
| 3000+ | CNY7.420 (CNY8.3846) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISZ143N13NM6ATMA1Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4486617RL
Cut Tape4486617
Product RangeOptiMOS 6 Series
Also Known AsISZ143N13NM6, SP005866298
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds135V
Continuous Drain Current Id54A
Drain Source On State Resistance0.0136ohm
Transistor Case StyleTSDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.5V
Power Dissipation95W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
54A
Transistor Case Style
TSDSON-FL
Rds(on) Test Voltage
15V
Power Dissipation
95W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
135V
Drain Source On State Resistance
0.0136ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
