
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.970 | CNY18.97 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.970 (CNY21.4361) |
| 10+ | CNY18.460 (CNY20.8598) |
| 25+ | CNY17.940 (CNY20.2722) |
| 50+ | CNY17.420 (CNY19.6846) |
| 100+ | CNY16.900 (CNY19.097) |
| 250+ | CNY16.380 (CNY18.5094) |
| 500+ | CNY15.860 (CNY17.9218) |
| 1000+ | CNY15.340 (CNY17.3342) |
Product Information
Product Overview
ISSI30R11HXUMA1 is a coreless-transformer advanced solid-state isolator that provides powerful energy transmission over a galvanic isolation barrier to drive the gates of MOS-controlled power transistors, such as CoolMOS™, OptiMOS™, TRENCHSTOP™ IGBT, or CoolSiC™. The output side of the iSSI solid-state isolator family does not require a dedicated voltage supply to drive the power transistor's gate. The output side offers advanced control functions such as fast turn-on, fast turn-off, overcurrent protection, and over-temperature protection to easily and safely build up solid-state relays for various applications. Potential applications include solid-state relay AC and DC applications, electro-mechanical relay replacements, programmable logic control, industrial automation, and controls, smart building and home automation systems (thermostat, lighting, heating control), and instrumentation equipment.
- Qualified for industrial applications according to relevant tests of JEDEC47/20/22
- Solid-state isolators using Infineon's coreless-transformer technology
- No isolated gate bias supply required for gate driving, OCP, OTP (PTC), DMC protection
- Low power, large input voltage range from 2.85V to 3.5V
- High-impedance, CMOS input (buffered variants), fast turn-on
- High output voltage up to 18V no series or parallel configuration required for powerful gate driving
- High output peak current of 325µA (direct drive variants) or 400mA (buffered variants)
- Fast turn-off safe switches' SOA operation, temperature sensor and current sensor protection inputs
- Latch-off in case of a failure event, dynamic Miller clamping protection
- PG-DSO-16-33 package, junction temperature range from -40 to 125°C
Technical Specifications
1Channels
3.5V
16Pins
CMOS
Solid State
5.7kVrms
125°C
-
2.85V
DSO
-
-
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
