
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.880 | CNY20.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY14.100 (CNY15.933) |
| 50+ | CNY13.380 (CNY15.1194) |
| 100+ | CNY12.650 (CNY14.2945) |
| 250+ | CNY11.960 (CNY13.5148) |
| 500+ | CNY11.510 (CNY13.0063) |
| 1000+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.690 (CNY12.0797) |
Product Information
Product Overview
ISSI20R11HXUMA1 is a coreless-transformer advanced solid-state isolator that provides powerful energy transmission over a galvanic isolation barrier to drive the gates of MOS-controlled power transistors, such as CoolMOS™, OptiMOS™, TRENCHSTOP™ IGBT, or CoolSiC™. The output side of the iSSI solid-state isolator family does not require a dedicated voltage supply to drive the power transistor's gate. The output side offers advanced control functions such as fast turn-on, fast turn-off, overcurrent protection, and over-temperature protection to easily and safely build up solid-state relays for various applications. Potential applications include solid-state relay AC and DC applications, electro-mechanical relay replacements, programmable logic control, industrial automation, and controls, smart building and home automation systems (thermostat, lighting, heating control), and instrumentation equipment.
- Qualified for industrial applications according to relevant tests of JEDEC47/20/22
- Solid-state isolators using Infineon's coreless-transformer technology
- No isolated gate bias supply required for gate driving, OCP or OTP (PTC) protection
- Low power, large input voltage range from 2.6 V to 3.5 V (internally clamped)
- High-impedance, CMOS input (buffered variants), fast turn-on
- High output voltage up to 18V no series or parallel configuration required for powerful gate driving
- High output peak current of 185µA (direct drive variants) or 400mA (buffered variants)
- Fast turn-off for safe switch SOA operation, temperature sensor and current sensor protection inputs
- Latch-off in case of a failure event, dynamic Miller clamping protection
- PG-DSO-8-66 package, junction temperature range from -40 to 150°C
Technical Specifications
1Channels
3.5V
8Pins
CMOS
Solid State
5.7kVrms
125°C
-
2.85V
DSO
-
-
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
