
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.530 | CNY17.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 10+ | CNY13.040 (CNY14.7352) |
| 25+ | CNY11.890 (CNY13.4357) |
| 50+ | CNY11.780 (CNY13.3114) |
| 100+ | CNY11.670 (CNY13.1871) |
| 250+ | CNY11.550 (CNY13.0515) |
| 500+ | CNY11.440 (CNY12.9272) |
| 1000+ | CNY11.320 (CNY12.7916) |
Product Information
Product Overview
ISSI20R03HXUMA1 is a coreless-transformer advanced solid-state isolator that provides powerful energy transmission over a galvanic isolation barrier to drive the gates of MOS-controlled power transistors, such as CoolMOS™, OptiMOS™, TRENCHSTOP™ IGBT, or CoolSiC™. The output side of the iSSI solid-state isolator family does not require a dedicated voltage supply to drive the power transistor's gate. The output side offers advanced control functions such as overcurrent protection, and over-temperature protection to easily and safely build up solid-state relays for various applications. Potential applications include solid-state relay AC and DC applications, electro-mechanical relay replacements, programmable logic control, industrial automation, and controls, smart building and home automation systems (thermostat, lighting, heating control), and instrumentation equipment.
- Solid-state isolators using Infineon's coreless-transformer technology
- No isolated gate bias supply required for gate driving, OCP, OTP (PTC) protection
- Low power, large input voltage range from 2.6V to 3.5V (internally clamped)
- High-impedance, CMOS input (buffered variants)
- High output voltage up to 18V no series or parallel configuration required for powerful gate driving
- Fast turn-off for safe switch SOA operation
- Temperature sensor and current sensor protection inputs
- Latch-off in case of a failure event (overcurrent or over-temperature)
- PG-DSO-8-66 package
- Junction temperature range from -40 to 125°C
Technical Specifications
1Channels
3.5V
8Pins
CMOS
Solid State
5.7kVrms
125°C
-
2.85V
DSO
-
-
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
