Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISP25DP06LMSATMA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code3958716
Product RangeOptiMOS Series
Also Known AsSP004987240, ISP25DP06LMS
Your Part Number
14,269 In Stock
Need more?
2,452 Delivery in 3-4 Business Days(SG stock)
11,817 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY5.160 (CNY5.8308) |
| 100+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 5000+ | CNY1.600 (CNY1.808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.24 (CNY8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISP25DP06LMSATMA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code3958716
Product RangeOptiMOS Series
Also Known AsSP004987240, ISP25DP06LMS
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.9A
Drain Source On State Resistance0.177ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ISP25DP06LMSATMA1
1 Product Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.9A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.177ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
