Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISO1H812GAUMA1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2432508RL
Cut Tape2432508
Also Known AsISO1H812G, SP000413800
Your Part Number
75 In Stock
1,580 more incoming. You can reserve stock now
75 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY60.730 | CNY60.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.730 (CNY68.6249) |
| 10+ | CNY47.090 (CNY53.2117) |
| 25+ | CNY43.730 (CNY49.4149) |
| 50+ | CNY41.850 (CNY47.2905) |
| 100+ | CNY39.960 (CNY45.1548) |
| 250+ | CNY38.890 (CNY43.9457) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISO1H812GAUMA1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2432508RL
Cut Tape2432508
Also Known AsISO1H812G, SP000413800
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage5.5V
Current Limit625mA
On State Resistance0.15ohm
IC Case / PackageSOIC
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs8Outputs
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Product Overview
The ISO1H812G is a galvanically isolated 8 bit Data Interface provides 8 fully protected high-side Power Switch that can handle currents up to 625mA. A serial μC compatible interface allows to connect the IC directly to a μC system. The input interface is designed to operate with 3.3/5V CMOS compatible levels. The data transfer from input to output side is realized by the integrated Coreless Transformer Technology.
- High common mode transient immunity
- Short-circuit protection
- Maximum current internally limited
- Overload protection
- Overvoltage protection (including load dump)
- Undervoltage shutdown with autorestart and hysteresis
- Switching inductive loads
- Common output disable pin
- Thermal shutdown with restart
- Thermal independence of separate channels
- Common diagnostic output
- Loss of GNDbb and loss of Vbb protection
- Very low standby current
- Reverse battery protection
- Isolated return path for DIAG signal
- Vbb monitoring
Applications
Motor Drive & Control, Industrial, Power Management
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.15ohm
No. of Pins
36Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
8Channels
Current Limit
625mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
