Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISG0613N04NM6HSCATMA1Copy
Order Code
Re-Reel4486608RL
Cut Tape4486608
Product RangeOptiMOS 6 Series
Also Known AsISG0613N04NM6HSC, SP005575174
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.770 | CNY118.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.770 (CNY26.8601) |
| 50+ | CNY20.310 (CNY22.9503) |
| 100+ | CNY16.840 (CNY19.0292) |
| 500+ | CNY15.770 (CNY17.8201) |
| 1500+ | CNY15.460 (CNY17.4698) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISG0613N04NM6HSCATMA1Copy
Order Code
Re-Reel4486608RL
Cut Tape4486608
Product RangeOptiMOS 6 Series
Also Known AsISG0613N04NM6HSC, SP005575174
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel299A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel880µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleWHITFN-U01
No. of Pins10Pins
Power Dissipation N Channel167W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
10Pins
Power Dissipation P Channel
-
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
299A
Drain Source On State Resistance N Channel
880µohm
Transistor Case Style
WHITFN-U01
Power Dissipation N Channel
167W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
