
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.680 | CNY49.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.680 (CNY56.1384) |
| 10+ | CNY32.070 (CNY36.2391) |
| 100+ | CNY24.030 (CNY27.1539) |
| 500+ | CNY20.150 (CNY22.7695) |
| 1000+ | CNY19.270 (CNY21.7751) |
Product Information
Product Overview
ISC151N20NM6ATMA1 is a 200V OptiMOSTM6 power-transistor in an 8-pin TDSON-FL package. It addresses the need for high power density, high efficiency, and high reliability. The OptiMOS™ 6 200V technology was designed for optimal performance in motor drive applications such as LEV, forklifts, and drones. The new OptiMOS™ 6 features industry-leading RDS(on), improved switching and current sharing capability, enabling high power density, less paralleling, and excellent EMI performance. The improved switching behaviour makes the OptiMOS™ 6 200V family an ideal choice for any type of switching application such as telecom, server, solar, or audio. Additionally, the combination of wide SOA and industry-leading RDS(on) results in a perfect fit for static switching applications such as BMS.
- Very low on-resistance RDS(on) is 15.1mohn
- Continuous drain current is 74A
- Very low reverse recovery charge(Qrr)
- 100% avalanche tested
- Power dissipation is 200W
- Operating temperature range from -55 to 175°C
Technical Specifications
N Channel
74A
TDSON-FL
15V
200W
175°C
-
200V
0.014ohm
Surface Mount
4.5V
8Pins
OptiMOS 6 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
