Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISC130N20NM6ATMA1Copy
Manufacturer Standard Lead Time88 weeks
Order Code
Re-Reel4377091RL
Cut Tape4377091
Product RangeOptiMOS 6 Series
Your Part Number
4,591 In Stock
10,000 more incoming. You can reserve stock now
4,591 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.320 | CNY49.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.320 (CNY55.7316) |
| 10+ | CNY32.930 (CNY37.2109) |
| 100+ | CNY23.680 (CNY26.7584) |
| 500+ | CNY21.520 (CNY24.3176) |
| 1000+ | CNY21.090 (CNY23.8317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC130N20NM6ATMA1Copy
Manufacturer Standard Lead Time88 weeks
Order Code
Re-Reel4377091RL
Cut Tape4377091
Product RangeOptiMOS 6 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id88A
Drain Source On State Resistance0.0117ohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation242W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
88A
Transistor Case Style
TSON
Rds(on) Test Voltage
15V
Power Dissipation
242W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.0117ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
