Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISC046N13NM6ATMA1Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4486619RL
Cut Tape4486619
Product RangeOptiMOS 6 Series
Also Known AsISC046N13NM6, SP005866301
Your Part Number
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY32.190 | CNY160.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY32.190 (CNY36.3747) |
| 50+ | CNY23.090 (CNY26.0917) |
| 250+ | CNY20.860 (CNY23.5718) |
| 1000+ | CNY19.450 (CNY21.9785) |
| 3000+ | CNY19.070 (CNY21.5491) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC046N13NM6ATMA1Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4486619RL
Cut Tape4486619
Product RangeOptiMOS 6 Series
Also Known AsISC046N13NM6, SP005866301
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds135V
Continuous Drain Current Id142A
Drain Source On State Resistance4300µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.5V
Power Dissipation211W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
142A
Transistor Case Style
TDSON
Rds(on) Test Voltage
15V
Power Dissipation
211W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
135V
Drain Source On State Resistance
4300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
