Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISC025N08NM5LF2ATMA1Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel4335822RL
Cut Tape4335822
Product RangeOptiMOS 5 Series
Also Known AsISC025N08NM5LF2, SP005987898
Your Part Number
2,414 In Stock
10,000 more incoming. You can reserve stock now
2,414 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.200 | CNY35.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.200 (CNY39.776) |
| 10+ | CNY23.200 (CNY26.216) |
| 100+ | CNY16.360 (CNY18.4868) |
| 500+ | CNY13.790 (CNY15.5827) |
| 1000+ | CNY13.520 (CNY15.2776) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC025N08NM5LF2ATMA1Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel4335822RL
Cut Tape4335822
Product RangeOptiMOS 5 Series
Also Known AsISC025N08NM5LF2, SP005987898
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id198A
Drain Source On State Resistance2550µohm
Transistor Case StyleTDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.9V
Power Dissipation217W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
198A
Transistor Case Style
TDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation
217W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2550µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.9V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
