Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISC015N06NM5LF2ATMA1Copy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel4335821RL
Cut Tape4335821
Product RangeOptiMOS 5 Series
Also Known AsISC015N06NM5LF2, SP005987895
Your Part Number
4,770 In Stock
Need more?
4,770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.170 | CNY35.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.170 (CNY39.7421) |
| 10+ | CNY23.070 (CNY26.0691) |
| 100+ | CNY16.170 (CNY18.2721) |
| 500+ | CNY13.410 (CNY15.1533) |
| 1000+ | CNY13.150 (CNY14.8595) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC015N06NM5LF2ATMA1Copy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel4335821RL
Cut Tape4335821
Product RangeOptiMOS 5 Series
Also Known AsISC015N06NM5LF2, SP005987895
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id275A
Drain Source On State Resistance1550µohm
Transistor Case StyleTDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.45V
Power Dissipation217W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
275A
Transistor Case Style
TDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation
217W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1550µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.45V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
