Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS9102CXTSA1Copy
Order Code4912965
Also Known AsIRS9102C,SP005547320
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.380 (CNY16.2494) |
| 10+ | CNY10.300 (CNY11.639) |
| 50+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.510 (CNY9.6163) |
| 250+ | CNY7.960 (CNY8.9948) |
| 500+ | CNY7.570 (CNY8.5541) |
| 1000+ | CNY7.320 (CNY8.2716) |
| 2500+ | CNY7.230 (CNY8.1699) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.38 (CNY16.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Laser Driver Type
VCSEL, LED
No. of Pins
10Pins
Supply Voltage Max
3.7V
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
TSNP
Supply Voltage Min
2.5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
