Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS4427PBFCopy
Manufacturer Standard Lead Time39 weeks
Order Code2576879
Also Known AsIRS4427PBF, SP001549888
Your Part Number
2,294 In Stock
Need more?
2,294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY9.110 (CNY10.2943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.99 (CNY11.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS4427PBFCopy
Manufacturer Standard Lead Time39 weeks
Order Code2576879
Also Known AsIRS4427PBF, SP001549888
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current2.3A
Sink Current3.3A
Supply Voltage Min6V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
2.3A
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
MSL
-
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
DIP
Input Type
Non-Inverting
Sink Current
3.3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IRS4427PBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000962
