
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.410 (CNY80.6933) |
| 10+ | CNY51.690 (CNY58.4097) |
| 25+ | CNY48.540 (CNY54.8502) |
| 50+ | CNY46.380 (CNY52.4094) |
| 100+ | CNY44.180 (CNY49.9234) |
| 250+ | CNY42.510 (CNY48.0363) |
| 500+ | CNY41.400 (CNY46.782) |
Product Information
Product Overview
The IRS23364DJPBF is a 3-phase high voltage high speed power MOSFET and IGBT Gate Driver IC with three high-side and three low-side referenced output channels for 3-phase applications. This IC is designed to be used with low-cost bootstrap power supplies the bootstrap diode functionality has been integrated into this device to reduce the component count and the PCB size. Proprietary HVIC and latch immune CMOS technologies have been implemented in a rugged monolithic structure. The floating logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. Enable functionality is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that a fault has occurred. Fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input.
- Integrated bootstrap functionality
- Over-current protection
- Over-temperature shutdown input
- Advanced input filter
- Integrated dead-time protection
- Shoot-through (cross-conduction) protection
- Under-voltage lockout for VCC and VBS
- Enable/disable input and fault reporting
- Adjustable fault clear timing
- Separate logic and power grounds
- 3.3V Input logic compatible
- Tolerant to negative transient voltage (dV/dt immune)
- Designed for use with bootstrap power supplies
- Matched propagation delays for all channels
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
6Channels
High Side and Low Side
44Pins
Surface Mount
200mA
11.5V
-40°C
530ns
-
-
-
IGBT, MOSFET
PLCC
Non-Inverting
350mA
20V
125°C
530ns
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
