
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.720 | CNY68.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY12.660 (CNY14.3058) |
| 100+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY11.130 (CNY12.5769) |
Product Information
Product Overview
IRS21864STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high-side and low-side referenced output channel. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.
- Floating channel designed for bootstrap operation
- Fully operational to +600V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10V to 20V
- Undervoltage lockout for both channels
- 3.3V and 5V logic compatible rage
- Matched propagation delay for both channels
- Logic and power ground +/- 5V offset
- Lower di/dt gate driver for better noise immunity
- SO14N package, ambient temperature range from -40 to 125°C
Technical Specifications
2Channels
High Side and Low Side
14Pins
Surface Mount
4A
10V
-40°C
170ns
-
MSL 2 - 1 year
-
IGBT, MOSFET
NSOIC
Non-Inverting
4A
20V
125°C
170ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
