Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS2118STRPBFCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2780829RL
Cut Tape2780829
Also Known AsIRS2118STRPBF, SP001534666
Your Part Number
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 2500+ | CNY3.150 (CNY3.5595) |
| 5000+ | CNY3.070 (CNY3.4691) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2118STRPBFCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2780829RL
Cut Tape2780829
Also Known AsIRS2118STRPBF, SP001534666
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current290mA
Sink Current600mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay125ms
Output Delay105ms
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
125ms
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
NSOIC
Input Type
Inverting
Sink Current
600mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
105ms
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
