Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS21084PBF.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3618066
Your Part Number
7,264 In Stock
Need more?
7,264 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 225+ | CNY12.110 (CNY13.6843) |
| 1000+ | CNY10.830 (CNY12.2379) |
| 2500+ | CNY10.580 (CNY11.9554) |
Price for:Each
Minimum: 225
Multiple: 225
CNY2,724.75 (CNY3,078.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS21084PBF.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3618066
Technical Datasheet
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeInverting, Non-Inverting
Source Current290mA
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Mounting
Through Hole
Source Current
290mA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Driver Configuration
Half Bridge
IC Case / Package
DIP
Input Type
Inverting, Non-Inverting
Supply Voltage Max
20V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
