
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.500 (CNY3.955) |
| 2500+ | CNY3.210 (CNY3.6273) |
| 5000+ | CNY3.150 (CNY3.5595) |
Product Information
Product Overview
IRS2007STRPBF is a high voltage, high-speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 200V. Propagation delay is matched to simplify the HVIC use in high-frequency applications. Typical application includes appliance motor drives, stepper motor, servo drives, micro-inverter drives, general-purpose three-phase inverters, light electric vehicles (e-bikes, e-scooters, e-toys), wireless charging, general battery-driven applications.
- Gate drive supplies up to 20V per channel, undervoltage lockout for VCC, VBS
- 3.3V, 5V, 15V input logic compatible, tolerant to negative transient voltage
- Designed for use with bootstrap power supplies, cross-conduction prevention logic
- Matched propagation delay for both channels, internal set deadtime, 2kV HBM ESD
- High-side output in phase with HIN input, low-side output out of phase with active low LIN input
- Output voltage range from 10 to 20V
- Output high short circuit pulsed current is 200mA min (VO=0V, VIN=VIH, PW ≤ 10µs)
- Output low short circuit pulsed current is 420mA min (VO =15V, VIN=VIH, PW ≤ 10µs)
- Turn-on propagation delay is 160ns typ, turn-off propagation delay is 150ns typ (TA=25°C)
- 8 lead SOIC package, ambient temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
High Side and Low Side
8Pins
Surface Mount
-
10V
-40°C
160ns
-
No SVHC (25-Jun-2025)
-
MOSFET
SOIC
-
-
20V
125°C
150ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
