Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS2005MTRPBFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2780827RL
Cut Tape2780827
Also Known AsIRS2005MTRPBF, SP001534270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY5.810 (CNY6.5653) |
| 50+ | CNY5.470 (CNY6.1811) |
| 100+ | CNY5.130 (CNY5.7969) |
| 250+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.520 (CNY5.1076) |
| 2500+ | CNY4.250 (CNY4.8025) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2005MTRPBFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2780827RL
Cut Tape2780827
Also Known AsIRS2005MTRPBF, SP001534270
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins14Pins
IC Case / PackageMLPQ
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current290mA
Sink Current600mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay160ns
Output Delay150ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
160ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
MLPQ
Input Type
Non-Inverting
Sink Current
600mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
150ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
