Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRMCF171TRCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2762363RL
Cut Tape2762363
Also Known AsIRMCF171TR, SP001540942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY50.870 | CNY50.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.870 (CNY57.4831) |
| 10+ | CNY43.260 (CNY48.8838) |
| 25+ | CNY41.360 (CNY46.7368) |
| 50+ | CNY40.290 (CNY45.5277) |
| 100+ | CNY39.220 (CNY44.3186) |
| 250+ | CNY38.240 (CNY43.2112) |
| 500+ | CNY37.850 (CNY42.7705) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRMCF171TRCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2762363RL
Cut Tape2762363
Also Known AsIRMCF171TR, SP001540942
Technical Datasheet
IC TypeSensorless Motor Controller
Motor TypeThree Phase AC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageLQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleLQFP
Technical Specifications
IC Type
Sensorless Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
LQFP
Motor Type
Three Phase AC
Output Current
-
IC Case / Package
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
