Print Page
262 In Stock
Need more?
262 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.790 | CNY35.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.790 (CNY40.4427) |
| 10+ | CNY23.840 (CNY26.9392) |
| 50+ | CNY21.900 (CNY24.747) |
| 100+ | CNY19.960 (CNY22.5548) |
| 250+ | CNY19.570 (CNY22.1141) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLS3034TRL7PPCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2726029RL
Cut Tape2726029
Product RangeHEXFET
Also Known AsSP001573068
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id240A
Drain Source On State Resistance1400µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation380W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IRLS3034TRL7PP
4 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
240A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
380W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
7Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227

