Print Page
3,560 In Stock
12,000 more incoming. You can reserve stock now
3,560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.590 | CNY47.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.590 (CNY10.8367) |
| 50+ | CNY6.460 (CNY7.2998) |
| 250+ | CNY5.120 (CNY5.7856) |
| 1000+ | CNY4.690 (CNY5.2997) |
| 3000+ | CNY4.600 (CNY5.198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR9343TRPBFCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2726028RL
Cut Tape2726028
Product RangeHEXFET
Also Known AsSP001552884
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id20A
Drain Source On State Resistance0.105ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation79W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Digital audio HEXFET® is specifically designed for Class-D audio amplifier applications
- Advanced process technology
- Low RDSON for improved efficiency
- Low Qg and Qsw for better THD and improved efficiency
- Low Qrr for better THD and lower EMI
- 175°C operating junction temperature for ruggedness
- Repetitive avalanche capability for robustness and reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
79W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.105ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

