Print Page
6,175 In Stock
32,000 more incoming. You can reserve stock now
6,175 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.510 | CNY22.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY2.930 (CNY3.3109) |
| 250+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.700 (CNY3.051) |
| 2000+ | CNY2.580 (CNY2.9154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR8726TRPBFCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel2726025RL
Cut Tape2726025
Product RangeHEXFET
Also Known AsSP001573108
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id86A
Drain Source On State Resistance5800µohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation75W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Suitable for high frequency synchronous buck converters for computer processor power
- Suitable for high frequency isolated DC-DC converters with synchronous rectification for telecom and industrial use
- Very Low RDS at 4.5V GS
- Ultra low gate impedance
- Fully characterised avalanche voltage and current
- Lead free
- RoHS compliant
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
86A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
5800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
HEXFET
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089

