Print Page
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.090 | CNY55.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.090 (CNY12.5317) |
| 50+ | CNY7.560 (CNY8.5428) |
| 100+ | CNY5.700 (CNY6.441) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.040 (CNY4.5652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR4132TRPBFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2726020RL
Cut Tape2726020
Product RangeHEXFET
Also Known AsSP001567364
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id78A
Drain Source On State Resistance2500µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.35V
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IRLR4132TRPBF is a HEXFET® Power MOSFET in a TO-220AB package optimized for UPS/Inverter applications and low voltage power tools.
- Drain-to-source voltage VDS of 30V, gate-to-source voltage of ±20V
- Best in class performance for UPS/inverter applications
- Very low RDS(on) at 4.5V VGS
- Ultra-low gate impedance
- Fully characterized avalanche voltage and current
- Operating temperature range from -55 to + 175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
78A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.35V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

