Print Page
3,227 In Stock
Need more?
3,227 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.570 | CNY15.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.570 (CNY17.5941) |
| 10+ | CNY9.520 (CNY10.7576) |
| 100+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY5.350 (CNY6.0455) |
| 1000+ | CNY4.230 (CNY4.7799) |
| 5000+ | CNY4.150 (CNY4.6895) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR3105TRPBFCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2726016RL
Cut Tape2726016
Product RangeHEXFET
Also Known AsSP001578856
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id25A
Drain Source On State Resistance0.037ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation57W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
25A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.037ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

