Print Page
4,481 In Stock
Need more?
4,481 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.620 | CNY48.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.620 (CNY10.8706) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.450 (CNY7.2885) |
| 500+ | CNY5.100 (CNY5.763) |
| 1000+ | CNY5.000 (CNY5.650) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR2905ZTRPBFCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel2726015RL
Cut Tape2726015
Product RangeHEXFET
Also Known AsSP001574018
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id42A
Drain Source On State Resistance0.0135ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
42A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.0135ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
HEXFET
MSL
-
Technical Docs (1)
Alternatives for IRLR2905ZTRPBF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

