
16,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.870 | CNY39.35 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.870 (CNY8.8931) |
| 50+ | CNY6.550 (CNY7.4015) |
| 100+ | CNY5.230 (CNY5.9099) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY3.730 (CNY4.2149) |
Product Information
Product Overview
The IRLR2905TRPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.
- Logic level gate drive
- Advanced process technology
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
42A
TO-252AA
10V
110W
175°C
-
No SVHC (25-Jun-2025)
55V
0.027ohm
Surface Mount
2V
3Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IRLR2905TRPBF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
