Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.850 (CNY8.8705) |
| 50+ | CNY4.630 (CNY5.2319) |
| 250+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2000+ | CNY2.500 (CNY2.825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.85 (CNY8.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR2703TRPBFCopy
Manufacturer Standard Lead Time23 weeks
Order Code2726014
Product RangeHEXFET
Also Known AsSP001567168
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id23A
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
23A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

