
8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.120 | CNY10.12 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.120 (CNY11.4356) |
| 10+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY2.930 (CNY3.3109) |
| 5000+ | CNY2.880 (CNY3.2544) |
Product Information
Product Overview
The IRLR120NTRPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.
- Advanced process technology
- Fast switching
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
- Logic level
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
10A
TO-252AA
10V
39W
175°C
-
No SVHC (25-Jun-2025)
100V
0.185ohm
Surface Mount
2V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for IRLR120NTRPBF
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
