Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML6346TRPBFCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Full Reel2577238
Re-Reel1857300RL
Cut Tape1857300
Also Known AsSP001578770
Your Part Number
8,041 In Stock
294,000 more incoming. You can reserve stock now
8,041 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY1.980 (CNY2.2374) |
| 250+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 3000+ | CNY0.944 (CNY1.0667) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.925 (CNY1.0452) |
| 18000+ | CNY0.907 (CNY1.0249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML6346TRPBFCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Full Reel2577238
Re-Reel1857300RL
Cut Tape1857300
Also Known AsSP001578770
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.4A
Drain Source On State Resistance0.063ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRLML6346TRPBF is a HEXFET® single N-channel Power MOSFET for use with battery protection, DC switches, high side and low side load switch. It is compatible with existing surface-mount techniques.
- Halogen-free
- Consumer qualification MSL-1 (increased reliability)
- Industry standard pin-out
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.4A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.063ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for IRLML6346TRPBF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
