Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML6244TRPBFCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel1864517RL
Cut Tape1864517
Also Known AsSP001558344
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.370 | CNY26.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.370 (CNY6.0681) |
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY0.969 (CNY1.095) |
| 5000+ | CNY0.950 (CNY1.0735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML6244TRPBFCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel1864517RL
Cut Tape1864517
Also Known AsSP001558344
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.3A
Drain Source On State Resistance0.021ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRLML6244TRPBF is a N-channel HEXFET® Power MOSFET for load/system switch.
- Industry Standard
- MSL1, Industrial Qualification
- Multi-vendor Compatibility
- Environmentally-friendly
- Surface Mount
Applications
Audio, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for IRLML6244TRPBF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
