Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML5103TRPBFCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel1463265RL
Cut Tape1463265
Also Known AsSP001572946
Your Part Number
22,076 In Stock
24,000 more incoming. You can reserve stock now
500 Next business day delivery available(Shanghai stock)
17,159 Delivery in 5-6 Business Days(UK stock)
4,417 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.990 | CNY19.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.990 (CNY4.5087) |
| 10+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY0.857 (CNY0.9684) |
| 5000+ | CNY0.667 (CNY0.7537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML5103TRPBFCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel1463265RL
Cut Tape1463265
Also Known AsSP001572946
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id600mA
Drain Source On State Resistance0.6ohm
Transistor Case StyleµSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation540mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRLML5103TRPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation.
- Generation V technology
- Low profile (<lt/>1.1mm)
- Fast switching
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
- Fully avalanche rating
- Halogen-free
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
600mA
Transistor Case Style
µSOIC
Rds(on) Test Voltage
10V
Power Dissipation
540mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
