Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML2030TRPBFCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel1791568RL
Cut Tape1791568
Also Known AsSP001578662
Your Part Number
26,620 In Stock
60,000 more incoming. You can reserve stock now
5,520 Delivery in 3-4 Business Days(SG stock)
21,100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.600 | CNY23.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.600 (CNY5.198) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY0.976 (CNY1.1029) |
| 5000+ | CNY0.734 (CNY0.8294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML2030TRPBFCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel1791568RL
Cut Tape1791568
Also Known AsSP001578662
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRLML2030TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for load/system switch, DC switches and battery protection. It is compatible with existing surface-mount techniques.
- Halogen-free
- MSL1 (increased reliability)
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.7A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for IRLML2030TRPBF
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
