Print Page
4,244 In Stock
10,000 more incoming. You can reserve stock now
4,244 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.370 | CNY31.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.370 (CNY7.1981) |
| 50+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY2.920 (CNY3.2996) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLL024ZTRPBFCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2726005RL
Cut Tape2726005
Product RangeHEXFET
Also Known AsSP001552680
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id5A
Drain Source On State Resistance0.06ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

