Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLHS6376TRPBFCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel2579953RL
Cut Tape2579953
Product RangeHEXFET Series
Also Known AsSP001573000
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.040 | CNY30.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.040 (CNY6.8252) |
| 50+ | CNY3.760 (CNY4.2488) |
| 250+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2000+ | CNY1.960 (CNY2.2148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLHS6376TRPBFCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel2579953RL
Cut Tape2579953
Product RangeHEXFET Series
Also Known AsSP001573000
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.6A
Continuous Drain Current Id P Channel3.6A
Drain Source On State Resistance N Channel0.048ohm
Drain Source On State Resistance P Channel0.048ohm
Transistor Case StyleDFN2020
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.6A
Drain Source On State Resistance P Channel
0.048ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
3.6A
Drain Source On State Resistance N Channel
0.048ohm
Transistor Case Style
DFN2020
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
