Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLHS2242TRPBFCopy
Manufacturer Standard Lead Time25 weeks
Order Code2114663
Also Known AsSP001568502
Your Part Number
865 In Stock
Need more?
865 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY0.896 (CNY1.0125) |
| 5000+ | CNY0.800 (CNY0.904) |
Price for:Each
Minimum: 5
Multiple: 5
CNY23.70 (CNY26.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLHS2242TRPBFCopy
Manufacturer Standard Lead Time25 weeks
Order Code2114663
Also Known AsSP001568502
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id7.2A
Drain Source On State Resistance0.031ohm
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation2.1W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRLHS2242TRPBF is a HEXFET® single P-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for charge and discharge switch for battery application and system/load switch. It is compatible with existing surface-mount techniques.
- Low thermal resistance to PCB (≤13°C/W) enables better thermal dissipation
- Low profile (≤1mm) results in increased power density
- Halogen-free
- Increased reliability
- Industrial qualification MSL-1 (increased reliability)
- Low junction to PCB thermal resistance
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
7.2A
Transistor Case Style
DFN2020
Rds(on) Test Voltage
4.5V
Power Dissipation
2.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
