Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLB3036PBFXKMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4397860
Product RangeHEXFET Series
Your Part Number
666 In Stock
Need more?
666 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.410 (CNY29.8433) |
| 10+ | CNY19.610 (CNY22.1593) |
| 100+ | CNY15.420 (CNY17.4246) |
| 500+ | CNY13.720 (CNY15.5036) |
| 1000+ | CNY12.810 (CNY14.4753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.41 (CNY29.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLB3036PBFXKMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4397860
Product RangeHEXFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id270A
Drain Source On State Resistance2400µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation380W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
270A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
380W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2400µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
HEXFET Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
