Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLB3034PBFCopy
Order Code1698299
Also Known AsSP001578716
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLB3034PBFCopy
Order Code1698299
Also Known AsSP001578716
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id195A
Drain Source On State Resistance1700µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for IRLB3034PBF
4 Products Found
Product Overview
The IRLB3034PBF is 40V single N channel HEXFET power MOSFET in TO-220AB package. This MOSFET features improved gate, avalanche and dynamic dV/dt ruggedness, fast switching. Applicable at high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, DC motor drive, hard switched and high frequency circuits.
- Enhanced body diode dV/dt and dI/dt capability
- Fully characterized capacitance and avalanche SOA
- Very low Rds(on) at 4.5V Vgs
- Superior RxQ at 4.5V VGS
- Optimized for logic level drive
- Drain to source voltage (Vds) of 40V
- Gate to source voltage of ±20V
- On resistance Rds(on) of 1.4mohm at Vgs 10V
- Power dissipation Pd of 375W at 25°C
- Operating junction temperature range from -55°C to 175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
195A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1700µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002839
