Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRL7833PBFCopy
Order Code1013456
Also Known AsSP001550382
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL7833PBFCopy
Order Code1013456
Also Known AsSP001550382
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id150A
Drain Source On State Resistance3800µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for IRL7833PBF
1 Product Found
Product Overview
The IRL7833PBF is a 30V single N-channel HEXFET Power MOSFET ideal for high frequency isolated DC-DC converters with synchronous rectification. This MOSFET is used in high frequency synchronous buck converters for computer processor power.
- Very low RDS(ON) at 4.5V VGS
- Ultra-low gate impedance
- Fully characterized avalanche voltage and current
- Industry-leading quality
- Trench MOSFET technology
- ±20V Gate to source voltage
- 0.96W/°C Linear derating factor
- 1.04°C/W Thermal resistance, junction to case
- 62°C/W Thermal resistance, junction to ambient
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3800µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.3V
No. of Pins
3Pins
Product Range
-
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
