Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRL60HS118Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2986495RL
Cut Tape2986495
Also Known AsIRL60HS118, SP001592258
Your Part Number
6,659 In Stock
16,000 more incoming. You can reserve stock now
6,659 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.080 | CNY35.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.080 (CNY8.0004) |
| 50+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY3.680 (CNY4.1584) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 2000+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL60HS118Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2986495RL
Cut Tape2986495
Also Known AsIRL60HS118, SP001592258
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id18.5A
Drain Source On State Resistance0.017ohm
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation11.5W
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
18.5A
Transistor Case Style
DFN2020
Rds(on) Test Voltage
10V
Power Dissipation
11.5W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.017ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
