Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRL540NPBFCopy
Manufacturer Standard Lead Time53 weeks
Order Code8651078
Also Known AsSP001576440
Your Part Number
14,121 In Stock
8,000 more incoming. You can reserve stock now
14,121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY8.670 (CNY9.7971) |
| 100+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY4.860 (CNY5.4918) |
| 1000+ | CNY3.960 (CNY4.4748) |
| 5000+ | CNY3.890 (CNY4.3957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL540NPBFCopy
Manufacturer Standard Lead Time53 weeks
Order Code8651078
Also Known AsSP001576440
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id36A
Drain Source On State Resistance0.044ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRL540NPBF is a N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
- Dynamic dv/dt rating
- Fully avalanche rated
- Logic-level gate drive
- Advanced process technology
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
36A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.044ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IRL540NPBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002672
