Print Page
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.880 | CNY14.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.880 (CNY16.8144) |
| 10+ | CNY9.640 (CNY10.8932) |
| 50+ | CNY8.140 (CNY9.1982) |
| 100+ | CNY6.630 (CNY7.4919) |
| 250+ | CNY6.500 (CNY7.345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL530NSTRLPBFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2726000RL
Cut Tape2726000
Product RangeHEXFET
Also Known AsSP001568266
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id17A
Drain Source On State Resistance0.1ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation79W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
79W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IRL530NSTRLPBF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175

