Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRL520NPBFCopy
Order Code1013499
Also Known AsSP001558080
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL520NPBFCopy
Order Code1013499
Also Known AsSP001558080
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id10A
Drain Source On State Resistance0.18ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation48W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IRL520NPBF
1 Product Found
Product Overview
The IRL520NPBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
- 175°C Operating temperature
- Dynamic dV/dt rating
- Fully avalanche rated
- Logic level gate drive
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.18ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
