Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRL3705NPBFCopy
Manufacturer Standard Lead Time34 weeks
Order Code8651019
Also Known AsSP001578520
Your Part Number
1,134 In Stock
1,000 more incoming. You can reserve stock now
1,134 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.630 (CNY22.1819) |
| 10+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1000+ | CNY6.590 (CNY7.4467) |
| 5000+ | CNY5.660 (CNY6.3958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.63 (CNY22.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL3705NPBFCopy
Manufacturer Standard Lead Time34 weeks
Order Code8651019
Also Known AsSP001578520
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id77A
Drain Source On State Resistance0.01ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation130W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single N-channel HEXFET® power MOSFET
- Advanced process technology
- Logic level gate drive
- Dynamic dv/dt rating
- Fast switching
- Fully avalanche rated
- Planar cell structure for wide SOA
- Product qualification according to JEDEC standard
- High-current carrying capability package (up to 195A, die-size dependent)
- Capable of being wave-soldered
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
77A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
130W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
